* Images are for reference only
DCM363U075DF2E
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCM363U075DF2E
- JLCPCB Part #
- C2622685
- Package
- Bolt,D76.2xL144.45mm
- Description
- 75V 36000uF -10%~+75% Bolt,D76.2xL144.45mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DCM363U075DF2E for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DCM363U075DF2E technical specifications, attributes, and parameters.
DCM363U075DF2E symbol, PCB footprint from the free EasyEDA PCB design tool.
DCM363U075DF2E datasheets or manufacturer documentation.
Datasheet: DCM363U075DF2E Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
PVC1612
Cornell Dubilier Electronics
$2.9865
-
AVS474M50A12B-F
Cornell Dubilier Electronics
$0.3084
-
CGS272T200V4C
Cornell Dubilier Electronics
$47.007
-
CGS253U075X4C
Cornell Dubilier Electronics
$62.412
-
CDV30FJ151GO3
Cornell Dubilier Electronics
$52.0845
-
CD19FD621GO3
Cornell Dubilier Electronics
$7.116