* Images are for reference only
CGS752U040R4C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS752U040R4C
- JLCPCB Part #
- C2623904
- Package
- Bolt,D34.93xL104.78mm
- Description
- 40V 7500uF -10%~+75% 8.1A@120Hz 19mΩ@120Hz Bolt,D34.93xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS752U040R4C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS752U040R4C technical specifications, attributes, and parameters.
CGS752U040R4C symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS752U040R4C datasheets or manufacturer documentation.
Datasheet: CGS752U040R4C Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CD17FC821JO3
Cornell Dubilier Electronics
$11.955
-
CDV30FK272FO3F
Cornell Dubilier Electronics
$82.6875
-
380LQ331M450K032
Cornell Dubilier Electronics
$8.5125
-
380LQ561M450A452
Cornell Dubilier Electronics
$18.198
-
380LX680M400J202
Cornell Dubilier Electronics
$7.992
-
381LR561M400A452
Cornell Dubilier Electronics
$13.494