
* Images are for reference only
CGS124U040W4C
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS124U040W4C
- JLCPCB Part #
- C2622814
- Package
- Bolt,D63.5xL104.78mm
- Description
- -10%~+75% -40℃~+85℃ 0.12F 104.78mm 2000hrs@85℃ 20A@120Hz 40V 63.5mm 6mΩ@120Hz Bolt,D63.5xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$90.2955
200+
$34.9444
500+
$33.7165
1000+
$33.1095
Related Products
Welcome back, may I help you?