* Images are for reference only
BLH505K551A032
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- BLH505K551A032
- JLCPCB Part #
- C3784462
- Package
- Plugin,P=27.5mm
- Description
- 5uF -40℃~+105℃ ±10% 550V Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part BLH505K551A032 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
BLH505K551A032 technical specifications, attributes, and parameters.
BLH505K551A032 symbol, PCB footprint from the free EasyEDA PCB design tool.
BLH505K551A032 datasheets or manufacturer documentation.
Datasheet: BLH505K551A032 Datasheet (PDF)
Minimum: 4
Full Reel: 120
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
170564J400QF
Cornell Dubilier Electronics
$4.176
-
150475J250XF
Cornell Dubilier Electronics
$9.387
-
37FB4410-F
Cornell Dubilier Electronics
$33.786
-
SLPX821M200A9P3
Cornell Dubilier Electronics
$1.926
-
LP221M200A3P3
Cornell Dubilier Electronics
$4.1865
-
CDV30FJ911JO3F
Cornell Dubilier Electronics
$47.325