* Images are for reference only
BLH126K601A072
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- BLH126K601A072
- JLCPCB Part #
- C3800690
- Package
- Plugin,P=27.5mm
- Description
- 12uF -40℃~+105℃ ±10% 600V Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part BLH126K601A072 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
BLH126K601A072 technical specifications, attributes, and parameters.
BLH126K601A072 symbol, PCB footprint from the free EasyEDA PCB design tool.
BLH126K601A072 datasheets or manufacturer documentation.
Datasheet: BLH126K601A072 Datasheet (PDF)
Minimum: 3
Full Reel: 90
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
HVMLS561M250EB0C
Cornell Dubilier Electronics
$177.0525
-
CGS634U010W5L
Cornell Dubilier Electronics
$106.3815
-
24FB4440A-F
Cornell Dubilier Electronics
$28.461
-
380LX391M250J032
Cornell Dubilier Electronics
$7.071
-
301R182U025HE2
Cornell Dubilier Electronics
$83.0685
-
CMR06F102FODM
Cornell Dubilier Electronics
$40.5315