* Images are for reference only
BLH126K112B104
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- BLH126K112B104
- JLCPCB Part #
- C3790139
- Package
- Plugin,P=37.5mm
- Description
- 12uF -40℃~+105℃ ±10% 1.1kV Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part BLH126K112B104 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
BLH126K112B104 technical specifications, attributes, and parameters.
BLH126K112B104 symbol, PCB footprint from the free EasyEDA PCB design tool.
BLH126K112B104 datasheets or manufacturer documentation.
Datasheet: BLH126K112B104 Datasheet (PDF)
Minimum: 2
Full Reel: 35
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MLP201M400EA1C
Cornell Dubilier Electronics
$310.5855
-
MLP132M150EB0C
Cornell Dubilier Electronics
$302.7555
-
THAS101M450AC1C
Cornell Dubilier Electronics
$59.535
-
MLP821M250EB1D
Cornell Dubilier Electronics
$302.7555
-
AVE476M50X16T-F
Cornell Dubilier Electronics
$0.3968
-
WMF1S33K-F
Cornell Dubilier Electronics
$2.6715