* Images are for reference only
BLH107K801C144
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- BLH107K801C144
- JLCPCB Part #
- C3780818
- Package
- Plugin,P=52.5mm
- Description
- 100uF -40℃~+105℃ ±10% 800V Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part BLH107K801C144 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
BLH107K801C144 technical specifications, attributes, and parameters.
BLH107K801C144 symbol, PCB footprint from the free EasyEDA PCB design tool.
BLH107K801C144 datasheets or manufacturer documentation.
Datasheet: BLH107K801C144 Datasheet (PDF)
Minimum: 1
Full Reel: 15
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SLP560M450A1P3
Cornell Dubilier Electronics
$1.317
-
CGS184U016X4L
Cornell Dubilier Electronics
$65.5005
-
CGS132T400U4C
Cornell Dubilier Electronics
$53.1915
-
MLP561M300EB1D
Cornell Dubilier Electronics
$105.969
-
381LX821M250K452
Cornell Dubilier Electronics
$2.8725
-
DCMC242T450CC2B
Cornell Dubilier Electronics
$72.642