* Images are for reference only
ALH505K401B064
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- ALH505K401B064
- JLCPCB Part #
- C3809759
- Package
- Plugin,P=37.5mm
- Description
- 5uF -40℃~+105℃ ±10% 400V Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part ALH505K401B064 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
ALH505K401B064 technical specifications, attributes, and parameters.
ALH505K401B064 symbol, PCB footprint from the free EasyEDA PCB design tool.
ALH505K401B064 datasheets or manufacturer documentation.
Datasheet: ALH505K401B064 Datasheet (PDF)
Minimum: 2
Full Reel: 42
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
380LX471M450A452
Cornell Dubilier Electronics
$6.102
-
184222K630RAA-F
Cornell Dubilier Electronics
$0.4995
-
FCN3931E394K-U
Cornell Dubilier Electronics
$2.517
-
185102K400RAB-F
Cornell Dubilier Electronics
$0.465
-
FCP1206C393J-H3
Cornell Dubilier Electronics
$0.3222
-
CGS484U6R3W4C
Cornell Dubilier Electronics
$101.418