* Images are for reference only
ALH475K351B084
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- ALH475K351B084
- JLCPCB Part #
- C3806433
- Package
- Plugin,P=37.5mm
- Description
- 4.7uF -40℃~+105℃ ±10% 350V Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part ALH475K351B084 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
ALH475K351B084 technical specifications, attributes, and parameters.
ALH475K351B084 symbol, PCB footprint from the free EasyEDA PCB design tool.
ALH475K351B084 datasheets or manufacturer documentation.
Datasheet: ALH475K351B084 Datasheet (PDF)
Minimum: 2
Full Reel: 56
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
106K100CS4-FA
Cornell Dubilier Electronics
$42.738
-
334K400CS6
Cornell Dubilier Electronics
$14.2725
-
205K100CS4
Cornell Dubilier Electronics
$14.0895
-
474K500CS6-FA
Cornell Dubilier Electronics
$14.3025
-
105K400CS6-FA
Cornell Dubilier Electronics
$15.984
-
474K400CS6-FA
Cornell Dubilier Electronics
$13.3215