* Images are for reference only
ALH356K251C084
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- ALH356K251C084
- JLCPCB Part #
- C3791210
- Package
- Plugin,P=52.5mm
- Description
- 35uF -40℃~+105℃ ±10% 250V Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part ALH356K251C084 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
ALH356K251C084 technical specifications, attributes, and parameters.
ALH356K251C084 symbol, PCB footprint from the free EasyEDA PCB design tool.
ALH356K251C084 datasheets or manufacturer documentation.
Datasheet: ALH356K251C084 Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products