* Images are for reference only
950CQW5H-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 950CQW5H-F
- JLCPCB Part #
- C3806810
- Package
- Plugin,D23xL44.5mm
- Description
- 5uF -55℃~+90℃ ±6% 250V Plugin,D23xL44.5mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 950CQW5H-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
950CQW5H-F technical specifications, attributes, and parameters.
950CQW5H-F symbol, PCB footprint from the free EasyEDA PCB design tool.
950CQW5H-F datasheets or manufacturer documentation.
Datasheet: 950CQW5H-F Datasheet (PDF)
Minimum: 3
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AFK476M50X16T-F
Cornell Dubilier Electronics
$0.4394
-
DCMC742T200DF2B
Cornell Dubilier Electronics
$79.566
-
HES442G350X4L
Cornell Dubilier Electronics
$185.31
-
185682K250RAA-F
Cornell Dubilier Electronics
$0.465
-
184152J630RAA-F
Cornell Dubilier Electronics
$0.5325
-
CD4FC821FO3F
Cornell Dubilier Electronics
$70.8465