* Images are for reference only
947D221K122CCRSN
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 947D221K122CCRSN
- JLCPCB Part #
- C3802555
- Package
- Plugin
- Description
- 220uF -45℃~+85℃ ±10% Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 947D221K122CCRSN for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
947D221K122CCRSN technical specifications, attributes, and parameters.
947D221K122CCRSN symbol, PCB footprint from the free EasyEDA PCB design tool.
947D221K122CCRSN datasheets or manufacturer documentation.
Datasheet: 947D221K122CCRSN Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CDS10FC271GO3
Cornell Dubilier Electronics
$14.0085
-
CDS15FD511GO3
Cornell Dubilier Electronics
$11.544
-
CDS19FD222JO3
Cornell Dubilier Electronics
$14.514
-
CMR04E620FODP
Cornell Dubilier Electronics
$65.4405
-
CMR08F683FOCP
Cornell Dubilier Electronics
$664.086
-
CMR08F913FOAR
Cornell Dubilier Electronics
$768.081