* Images are for reference only
947D102K901CJRSN
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 947D102K901CJRSN
- JLCPCB Part #
- C3808423
- Package
- Plugin
- Description
- 1000uF -45℃~+85℃ ±10% Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 947D102K901CJRSN for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
947D102K901CJRSN technical specifications, attributes, and parameters.
947D102K901CJRSN symbol, PCB footprint from the free EasyEDA PCB design tool.
947D102K901CJRSN datasheets or manufacturer documentation.
Datasheet: 947D102K901CJRSN Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
THAS311M100AA1C
Cornell Dubilier Electronics
$15.8955
-
MLSH401M100JK0C
Cornell Dubilier Electronics
$117.546
-
418P33396LB2
Cornell Dubilier Electronics
$1.365
-
BLH106K451A062
Cornell Dubilier Electronics
$2.508
-
CDV30FJ432GO3F
Cornell Dubilier Electronics
$119.325
-
CD30FD113FO3F
Cornell Dubilier Electronics
$70.758