* Images are for reference only
947C491K801CBMS
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 947C491K801CBMS
- JLCPCB Part #
- C3796077
- Package
- Plugin
- Description
- 490uF -40℃~+85℃ ±10% Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 947C491K801CBMS for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
947C491K801CBMS technical specifications, attributes, and parameters.
947C491K801CBMS symbol, PCB footprint from the free EasyEDA PCB design tool.
947C491K801CBMS datasheets or manufacturer documentation.
Datasheet: 947C491K801CBMS Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MLP213M016EA1A
Cornell Dubilier Electronics
$109.965
-
380LQ102M100H022
Cornell Dubilier Electronics
$2.061
-
168682J100A-F
Cornell Dubilier Electronics
$0.537
-
FCP1913H473G-E1
Cornell Dubilier Electronics
$0.663
-
947C471K102CDM
Cornell Dubilier Electronics
$121.4235
-
171155J250Q-F
Cornell Dubilier Electronics
$2.9985