* Images are for reference only
947C211K122CBM
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 947C211K122CBM
- JLCPCB Part #
- C3805958
- Package
- Plugin
- Description
- 210uF -40℃~+85℃ ±10% Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 947C211K122CBM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
947C211K122CBM technical specifications, attributes, and parameters.
947C211K122CBM symbol, PCB footprint from the free EasyEDA PCB design tool.
947C211K122CBM datasheets or manufacturer documentation.
Datasheet: 947C211K122CBM Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SFC44S30K391B
Cornell Dubilier Electronics
$87.279
-
PVC10218
Cornell Dubilier Electronics
$1.824
-
381LQ152M180K052
Cornell Dubilier Electronics
$3.336
-
ALH156K401C084
Cornell Dubilier Electronics
$11.0025
-
CDV30FF161JO3
Cornell Dubilier Electronics
$17.025
-
CD15ED200JO3
Cornell Dubilier Electronics
$1.7385