* Images are for reference only
940C6W1P5K-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 940C6W1P5K-F
- JLCPCB Part #
- C3791143
- Package
- Plugin,D25xL34mm
- Description
- 1.5uF -55℃~+105℃ ±10% Plugin,D25xL34mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 940C6W1P5K-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
940C6W1P5K-F technical specifications, attributes, and parameters.
940C6W1P5K-F symbol, PCB footprint from the free EasyEDA PCB design tool.
940C6W1P5K-F datasheets or manufacturer documentation.
Datasheet: 940C6W1P5K-F Datasheet (PDF)
Minimum: 2
Full Reel: 25
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AHA226M16C12T-F
Cornell Dubilier Electronics
$0.1304
-
380LX182M200A042
Cornell Dubilier Electronics
$3.849
-
DCMC322U075AK2B
Cornell Dubilier Electronics
$14.046
-
CD4FD101GO3
Cornell Dubilier Electronics
$35.085
-
CD4ED620JO3F
Cornell Dubilier Electronics
$25.689
-
CMR05F331FPDR
Cornell Dubilier Electronics
$67.659