* Images are for reference only
935C2W20K-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 935C2W20K-F
- JLCPCB Part #
- C3805076
- Package
- Plugin,D33.4xL57.1mm
- Description
- 20uF -55℃~+105℃ ±10% Plugin,D33.4xL57.1mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 935C2W20K-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
935C2W20K-F technical specifications, attributes, and parameters.
935C2W20K-F symbol, PCB footprint from the free EasyEDA PCB design tool.
935C2W20K-F datasheets or manufacturer documentation.
Datasheet: 935C2W20K-F Datasheet (PDF)
Minimum: 1
Full Reel: 69
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
715P2225800LA3
Cornell Dubilier Electronics
$2.157
-
944U660K102AAI
Cornell Dubilier Electronics
$123.8295
-
AFK158M06G24VT-F
Cornell Dubilier Electronics
$3.9855
-
AFK337M50H32T-F
Cornell Dubilier Electronics
$2.5305
-
SEK101M016ST
Cornell Dubilier Electronics
$0.4494
-
SFD44T55K391B-F
Cornell Dubilier Electronics
$146.655