* Images are for reference only
715P33296J
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 715P33296J
- JLCPCB Part #
- C3801562
- Package
- -
- Description
- 3.3nF -55℃~+85℃ 600V - Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 715P33296J for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
715P33296J technical specifications, attributes, and parameters.
715P33296J symbol, PCB footprint from the free EasyEDA PCB design tool.
715P33296J datasheets or manufacturer documentation.
Datasheet: 715P33296J Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CGS183U075V4C
Cornell Dubilier Electronics
$127.167
-
CGS962U050V4C
Cornell Dubilier Electronics
$72.633
-
CMR05F910GODP
Cornell Dubilier Electronics
$31.098
-
CMR06F112JPDR
Cornell Dubilier Electronics
$64.2855
-
CMR04E620GODM
Cornell Dubilier Electronics
$31.1385
-
CMR04E750JODM
Cornell Dubilier Electronics
$24.3195