* Images are for reference only
418P27492MA3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 418P27492MA3
- JLCPCB Part #
- C3779096
- Package
- Plugin,D11.9xL40.6mm
- Description
- ±10% 200V 270nF -55℃~+85℃ PET Plugin,D11.9xL40.6mm Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 418P27492MA3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
418P27492MA3 technical specifications, attributes, and parameters.
418P27492MA3 symbol, PCB footprint from the free EasyEDA PCB design tool.
418P27492MA3 datasheets or manufacturer documentation.
Datasheet: 418P27492MA3 Datasheet (PDF)
Minimum: 7
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
184472J630RBA-F
Cornell Dubilier Electronics
$0.5475
-
225P47291WD3
Cornell Dubilier Electronics
$1.1565
-
SNU102K104R-F
Cornell Dubilier Electronics
$57.111
-
37FD3715A-F
Cornell Dubilier Electronics
$18.4485
-
BLH476K801C084
Cornell Dubilier Electronics
$13.6425
-
SFT44T55K391B-F
Cornell Dubilier Electronics
$47.8905