* Images are for reference only
382LX152M400N082
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 382LX152M400N082
- JLCPCB Part #
- C3721290
- Package
- Plugin,D40xL82mm
- Description
- ±20% 5.5A@120Hz 400V 1500uF Plugin,D40xL82mm Horn-Type Electrolytic Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 382LX152M400N082 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
382LX152M400N082 technical specifications, attributes, and parameters.
382LX152M400N082 symbol, PCB footprint from the free EasyEDA PCB design tool.
382LX152M400N082 datasheets or manufacturer documentation.
Datasheet: 382LX152M400N082 Datasheet (PDF)
Minimum: 1
Full Reel: 24
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
380LX332M050J012
Cornell Dubilier Electronics
$1.965
-
150823J630HC
Cornell Dubilier Electronics
$1.203
-
FCP0805H271J-J1
Cornell Dubilier Electronics
$0.2061
-
CGS112T500V4L
Cornell Dubilier Electronics
$114.714
-
AHA107M06D16T-F
Cornell Dubilier Electronics
$0.2643
-
CMR05C2R5DPDR
Cornell Dubilier Electronics
$45.7995