* Images are for reference only
225P68391WD3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 225P68391WD3
- JLCPCB Part #
- C3767774
- Package
- -
- Description
- ±10% 100V 68nF -55℃~+85℃ PET - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 225P68391WD3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
225P68391WD3 technical specifications, attributes, and parameters.
225P68391WD3 symbol, PCB footprint from the free EasyEDA PCB design tool.
225P68391WD3 datasheets or manufacturer documentation.
Datasheet: 225P68391WD3 Datasheet (PDF)
Minimum: 7
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
M40U225M5-F
Cornell Dubilier Electronics
$11.7375
-
CGS253U150X5L
Cornell Dubilier Electronics
$147.348
-
BLH906K801C144
Cornell Dubilier Electronics
$19.2495
-
947D641K112CJRSN
Cornell Dubilier Electronics
$125.7495
-
CD5EC220DO3
Cornell Dubilier Electronics
$7.4205
-
CM05FD241GO3
Cornell Dubilier Electronics
$13.803