* Images are for reference only
225P10392XD3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 225P10392XD3
- JLCPCB Part #
- C3767335
- Package
- -
- Description
- ±10% 200V 10nF -55℃~+85℃ PET - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 225P10392XD3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
225P10392XD3 technical specifications, attributes, and parameters.
225P10392XD3 symbol, PCB footprint from the free EasyEDA PCB design tool.
225P10392XD3 datasheets or manufacturer documentation.
Datasheet: 225P10392XD3 Datasheet (PDF)
Minimum: 6
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SLPX822M050E5P3
Cornell Dubilier Electronics
$5.238
-
MC22FD122J-TF
Cornell Dubilier Electronics
$7.4445
-
MC22FF151J-TF
Cornell Dubilier Electronics
$4.845
-
MIN02-002CC150D-TF
Cornell Dubilier Electronics
$8.412
-
MIN02-002CC6R8D-TF
Cornell Dubilier Electronics
$7.908
-
MCM01-001ED101J-F
Cornell Dubilier Electronics
$4.6485