
* Images are for reference only
SLPX822M050E5P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLPX822M050E5P3
- JLCPCB Part #
- C6488671
- Package
- Plugin,D30xL35mm
- Description
- -40℃~+85℃ 10mm 3000hrs@85℃ 30mm 35mm 4.47A@120Hz 50V 57mΩ@120Hz 8200uF ±20% Plugin,D30xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6222
200+
$2.2444
500+
$2.1687
1000+
$2.1317