* Images are for reference only
185474J63RHA-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 185474J63RHA-F
- JLCPCB Part #
- C3768690
- Package
- -
- Description
- ±5% 63V 470nF -55℃~+125℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 185474J63RHA-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
185474J63RHA-F technical specifications, attributes, and parameters.
185474J63RHA-F symbol, PCB footprint from the free EasyEDA PCB design tool.
185474J63RHA-F datasheets or manufacturer documentation.
Datasheet: 185474J63RHA-F Datasheet (PDF)
Minimum: 8
Full Reel: 1800
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
382LX563M050N102
Cornell Dubilier Electronics
$24.618
-
CGS114U025X5L
Cornell Dubilier Electronics
$70.11
-
715P15352JD3
Cornell Dubilier Electronics
$1.59
-
CMR05F181JODP
Cornell Dubilier Electronics
$36.5565
-
CD15FD201GO3F
Cornell Dubilier Electronics
$3.7875
-
SLPX391M250C3P3
Cornell Dubilier Electronics
$4.74