* Images are for reference only
185473K63RAB-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 185473K63RAB-F
- JLCPCB Part #
- C3775480
- Package
- -
- Description
- ±10% 63V 47nF -55℃~+125℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 185473K63RAB-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
185473K63RAB-F technical specifications, attributes, and parameters.
185473K63RAB-F symbol, PCB footprint from the free EasyEDA PCB design tool.
185473K63RAB-F datasheets or manufacturer documentation.
Datasheet: 185473K63RAB-F Datasheet (PDF)
Minimum: 19
Full Reel: 2500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AVS226M16C12B-F
Cornell Dubilier Electronics
$0.3084
-
WBR50-150A
Cornell Dubilier Electronics
$7.644
-
CGS193U016R3C
Cornell Dubilier Electronics
$18.192
-
MC12FD910J-TF
Cornell Dubilier Electronics
$3.1545
-
MC22FF431F-F
Cornell Dubilier Electronics
$24.3795
-
CMR06F302JODP
Cornell Dubilier Electronics
$80.97