* Images are for reference only
185473K63RAA-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 185473K63RAA-F
- JLCPCB Part #
- C3777011
- Package
- -
- Description
- ±10% 63V 47nF -55℃~+125℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 185473K63RAA-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
185473K63RAA-F technical specifications, attributes, and parameters.
185473K63RAA-F symbol, PCB footprint from the free EasyEDA PCB design tool.
185473K63RAA-F datasheets or manufacturer documentation.
Datasheet: 185473K63RAA-F Datasheet (PDF)
Minimum: 19
Full Reel: 2500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AEB106M2VP44B-F
Cornell Dubilier Electronics
$4.149
-
SPSX391M0ER
Cornell Dubilier Electronics
$2.43
-
381LR391M420A042
Cornell Dubilier Electronics
$6.387
-
SFA44T2K219B-F
Cornell Dubilier Electronics
$11.721
-
CGS251T250R2C
Cornell Dubilier Electronics
$47.646
-
CDS19FD122JO3
Cornell Dubilier Electronics
$10.965