* Images are for reference only
185224K63RCA-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 185224K63RCA-F
- JLCPCB Part #
- C3768127
- Package
- -
- Description
- ±10% 63V 220nF -55℃~+125℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 185224K63RCA-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
185224K63RCA-F technical specifications, attributes, and parameters.
185224K63RCA-F symbol, PCB footprint from the free EasyEDA PCB design tool.
185224K63RCA-F datasheets or manufacturer documentation.
Datasheet: 185224K63RCA-F Datasheet (PDF)
Minimum: 12
Full Reel: 1800
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
HZA336M063F24VT-F
Cornell Dubilier Electronics
$2.526
-
HZA277M035G24T-F
Cornell Dubilier Electronics
$2.322
-
HZA226M080F24VT-F
Cornell Dubilier Electronics
$2.526
-
HZC106M050C12T-F
Cornell Dubilier Electronics
$1.404
-
HZA226M063X16T-F
Cornell Dubilier Electronics
$1.5075
-
HZA336M080G24T-F
Cornell Dubilier Electronics
$2.3535