* Images are for reference only
185224K100RGA-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 185224K100RGA-F
- JLCPCB Part #
- C3775024
- Package
- -
- Description
- ±10% 100V 220nF -55℃~+125℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 185224K100RGA-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
185224K100RGA-F technical specifications, attributes, and parameters.
185224K100RGA-F symbol, PCB footprint from the free EasyEDA PCB design tool.
185224K100RGA-F datasheets or manufacturer documentation.
Datasheet: 185224K100RGA-F Datasheet (PDF)
Minimum: 9
Full Reel: 1200
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AFC226M35D16B-F
Cornell Dubilier Electronics
$0.4271
-
FCP1210C563J
Cornell Dubilier Electronics
$0.3519
-
FCN1206A122J-H2
Cornell Dubilier Electronics
$0.3066
-
BLH805K551A052
Cornell Dubilier Electronics
$2.9565
-
ALH206K251B104
Cornell Dubilier Electronics
$6.6945
-
SK220M100ST
Cornell Dubilier Electronics
$0.3055