* Images are for reference only
185222K400RAA-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 185222K400RAA-F
- JLCPCB Part #
- C3774924
- Package
- -
- Description
- ±10% 400V 2.2nF -55℃~+125℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 185222K400RAA-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
185222K400RAA-F technical specifications, attributes, and parameters.
185222K400RAA-F symbol, PCB footprint from the free EasyEDA PCB design tool.
185222K400RAA-F datasheets or manufacturer documentation.
Datasheet: 185222K400RAA-F Datasheet (PDF)
Minimum: 19
Full Reel: 2500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
FCP0805H221G-J1
Cornell Dubilier Electronics
$0.2222
-
FCP1206H562J-H1
Cornell Dubilier Electronics
$0.2382
-
940C20P1K-F
Cornell Dubilier Electronics
$3.3885
-
940C12P33K-F
Cornell Dubilier Electronics
$4.221
-
715P47254JD3
Cornell Dubilier Electronics
$1.311
-
CGS233U016V3C
Cornell Dubilier Electronics
$39.099