* Images are for reference only
185152K100RAA-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 185152K100RAA-F
- JLCPCB Part #
- C3774446
- Package
- -
- Description
- ±10% 100V 1.5nF -55℃~+125℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 185152K100RAA-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
185152K100RAA-F technical specifications, attributes, and parameters.
185152K100RAA-F symbol, PCB footprint from the free EasyEDA PCB design tool.
185152K100RAA-F datasheets or manufacturer documentation.
Datasheet: 185152K100RAA-F Datasheet (PDF)
Minimum: 19
Full Reel: 2500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
RA4335K100-FA
Cornell Dubilier Electronics
$4.83
-
167153K400B-F
Cornell Dubilier Electronics
$0.5115
-
184472K630RBA-F
Cornell Dubilier Electronics
$0.5325
-
BLC220J701B4C
Cornell Dubilier Electronics
$9.204
-
24FD3745A-F
Cornell Dubilier Electronics
$29.1555
-
CGS103T300X5R
Cornell Dubilier Electronics
$268.557