* Images are for reference only
185103K400RHB-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 185103K400RHB-F
- JLCPCB Part #
- C3777433
- Package
- -
- Description
- ±10% 400V 10nF -55℃~+125℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 185103K400RHB-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
185103K400RHB-F technical specifications, attributes, and parameters.
185103K400RHB-F symbol, PCB footprint from the free EasyEDA PCB design tool.
185103K400RHB-F datasheets or manufacturer documentation.
Datasheet: 185103K400RHB-F Datasheet (PDF)
Minimum: 16
Full Reel: 1800
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AEB686M2ES44T-F
Cornell Dubilier Electronics
$3.282
-
CGS362T200V4C
Cornell Dubilier Electronics
$50.2665
-
CD18FD122JO3F
Cornell Dubilier Electronics
$17.2095
-
CDV30FF821GO3
Cornell Dubilier Electronics
$48.2025
-
380LX123M050K452
Cornell Dubilier Electronics
$7.563
-
CMR04E620GPDM
Cornell Dubilier Electronics
$38.4975