
* Images are for reference only
CGS362T200V4C
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS362T200V4C
- JLCPCB Part #
- C2622479
- Package
- Bolt,D50.8xL104.78mm
- Description
- -10%~+50% -40℃~+85℃ 104.78mm 2000hrs@85℃ 200V 3600uF 42mΩ@120Hz 50.8mm 6.7A@120Hz 螺栓,D50.8xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.8882
200+
$20.8551
500+
$20.1219
1000+
$19.7600
Related Products

CGS472T200V4C
Cornell Dubilier Electronics
$60.5745

CGS342T200W4C
Cornell Dubilier Electronics
$89.1902

CGS372T250V4C
Cornell Dubilier Electronics
$78.5158

CGS252T300V4C
Cornell Dubilier Electronics
$74.9218

E32D800HPN223MCA5U
NCC(Nippon Chemi-Con)
$27.0318

CGS103U075V4C
Cornell Dubilier Electronics
$52.7577