* Images are for reference only
184104K63RAA-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 184104K63RAA-F
- JLCPCB Part #
- C3766019
- Package
- -
- Description
- ±10% 63V 100nF -55℃~+125℃ Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 184104K63RAA-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
184104K63RAA-F technical specifications, attributes, and parameters.
184104K63RAA-F symbol, PCB footprint from the free EasyEDA PCB design tool.
184104K63RAA-F datasheets or manufacturer documentation.
Datasheet: 184104K63RAA-F Datasheet (PDF)
Minimum: 17
Full Reel: 1800
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AHA337M06X16B-F
Cornell Dubilier Electronics
$0.5055
-
PSU27015A
Cornell Dubilier Electronics
$10.803
-
SLP331M450H5P3
Cornell Dubilier Electronics
$6.843
-
MIN02-003DC220J-F
Cornell Dubilier Electronics
$7.2465
-
CMR07F752GODR
Cornell Dubilier Electronics
$156.7995
-
MCM01-001DD300J-F
Cornell Dubilier Electronics
$9.3405