* Images are for reference only
168332J100A-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 168332J100A-F
- JLCPCB Part #
- C3779604
- Package
- -
- Description
- ±5% 100V 3.3nF -55℃~+125℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 168332J100A-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
168332J100A-F technical specifications, attributes, and parameters.
168332J100A-F symbol, PCB footprint from the free EasyEDA PCB design tool.
168332J100A-F datasheets or manufacturer documentation.
Datasheet: 168332J100A-F Datasheet (PDF)
Minimum: 16
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
THA522M040AD1C
Cornell Dubilier Electronics
$49.746
-
CD30FC253JO3
Cornell Dubilier Electronics
$95.703
-
CD42FA913GO3F
Cornell Dubilier Electronics
$212.796
-
CD42FD513JO3
Cornell Dubilier Electronics
$144.0675
-
CD4ED470GO3
Cornell Dubilier Electronics
$28.653
-
CD4FC821JO3F
Cornell Dubilier Electronics
$50.5935