* Images are for reference only
168103J400F-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 168103J400F-F
- JLCPCB Part #
- C3776896
- Package
- -
- Description
- ±5% 400V 10nF -55℃~+125℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 168103J400F-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
168103J400F-F technical specifications, attributes, and parameters.
168103J400F-F symbol, PCB footprint from the free EasyEDA PCB design tool.
168103J400F-F datasheets or manufacturer documentation.
Datasheet: 168103J400F-F Datasheet (PDF)
Minimum: 16
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CM04FA391JO3
Cornell Dubilier Electronics
$17.2125
-
CM04FD111GO3
Cornell Dubilier Electronics
$14.625
-
CM06FD302GO3
Cornell Dubilier Electronics
$21.375
-
CM07FD113GO3
Cornell Dubilier Electronics
$117.771
-
CM07FD123FO3
Cornell Dubilier Electronics
$127.746
-
CM07FD512GO3
Cornell Dubilier Electronics
$80.3745