* Images are for reference only
160683K630H-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 160683K630H-F
- JLCPCB Part #
- C3773363
- Package
- -
- Description
- ±10% 630V 68nF -55℃~+105℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 160683K630H-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
160683K630H-F technical specifications, attributes, and parameters.
160683K630H-F symbol, PCB footprint from the free EasyEDA PCB design tool.
160683K630H-F datasheets or manufacturer documentation.
Datasheet: 160683K630H-F Datasheet (PDF)
Minimum: 9
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AHA336M16C12T-F
Cornell Dubilier Electronics
$0.1416
-
CGS152T450X4C
Cornell Dubilier Electronics
$79.281
-
BLH405K112A072
Cornell Dubilier Electronics
$3.12
-
CGR212U040R2C
Cornell Dubilier Electronics
$31.5855
-
CMR04F331JPAR
Cornell Dubilier Electronics
$64.6095
-
CDV30FH181FO3
Cornell Dubilier Electronics
$60.6345