* Images are for reference only
160474J250H-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 160474J250H-F
- JLCPCB Part #
- C3773394
- Package
- -
- Description
- ±5% 250V 470nF -55℃~+105℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 160474J250H-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
160474J250H-F technical specifications, attributes, and parameters.
160474J250H-F symbol, PCB footprint from the free EasyEDA PCB design tool.
160474J250H-F datasheets or manufacturer documentation.
Datasheet: 160474J250H-F Datasheet (PDF)
Minimum: 8
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SK471M016ST
Cornell Dubilier Electronics
$0.576
-
SLPX562M035A5P3
Cornell Dubilier Electronics
$2.877
-
MC12FD430G-F
Cornell Dubilier Electronics
$10.3125
-
MC18FD111G-TF
Cornell Dubilier Electronics
$6.7095
-
MC22FA152F-F
Cornell Dubilier Electronics
$33.8145
-
MIN02-002CC180J-TF
Cornell Dubilier Electronics
$7.0815