* Images are for reference only
160224J1000Q-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 160224J1000Q-F
- JLCPCB Part #
- C3769681
- Package
- -
- Description
- ±5% 1kV 220nF -55℃~+105℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 160224J1000Q-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
160224J1000Q-F technical specifications, attributes, and parameters.
160224J1000Q-F symbol, PCB footprint from the free EasyEDA PCB design tool.
160224J1000Q-F datasheets or manufacturer documentation.
Datasheet: 160224J1000Q-F Datasheet (PDF)
Minimum: 3
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
380LX102M160K032
Cornell Dubilier Electronics
$10.008
-
AVE336M35E16T-F
Cornell Dubilier Electronics
$0.132
-
THAS782M025AD0C
Cornell Dubilier Electronics
$17.319
-
158X684
Cornell Dubilier Electronics
$3.27
-
715P68258LD3
Cornell Dubilier Electronics
$1.8675
-
CD16FD241JO3
Cornell Dubilier Electronics
$5.0685