* Images are for reference only
160124K400G-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 160124K400G-F
- JLCPCB Part #
- C3777468
- Package
- -
- Description
- ±10% 400V 120nF -55℃~+105℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 160124K400G-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
160124K400G-F technical specifications, attributes, and parameters.
160124K400G-F symbol, PCB footprint from the free EasyEDA PCB design tool.
160124K400G-F datasheets or manufacturer documentation.
Datasheet: 160124K400G-F Datasheet (PDF)
Minimum: 12
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AVS106M25C12T-F
Cornell Dubilier Electronics
$0.125
-
381LR820M400H012
Cornell Dubilier Electronics
$2.223
-
AHA337M35G24T-F
Cornell Dubilier Electronics
$0.729
-
MC12FF390J-F
Cornell Dubilier Electronics
$9.3855
-
CD15FA102FO3
Cornell Dubilier Electronics
$14.1285
-
CDV30FH512FO3F
Cornell Dubilier Electronics
$137.4915