
* Images are for reference only
CD4016BNSR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CD4016BNSR
- JLCPCB Part #
- C2868285
- Package
- SO-14-208mil
- Description
- -55℃~+125℃ 280Ω 3V~18V 40MHz SO-14-208mil Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2095
10+
$0.2046
30+
$0.2014
100+
$0.1982
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?