CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Programmable / Variable Gain Amplifiers (PGA/VGA)
  6. PGA117AIPWR
PGA117AIPWR - 1
PGA117AIPWR - 2
PGA117AIPWR - 3
Extended1/3
* Images are for reference only

PGA117AIPWR

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PGA117AIPWR
JLCPCB Part #
C544602
Package
TSSOP-20
Description
-40℃~+125℃ 1.1mA 1.2uV/℃ 100uV 1100000nA 2.2V~5.5V 5000pA 5nA PGA Rail-to-Rail Input、Rail-to-Rail Output TSSOP-20 Programmable / Variable Gain Amplifiers (PGA/VGA) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA)
ManufacturerTexas Instruments
PackageTSSOP-20
Operating Temperature-40℃~+125℃
Output TypeSingle-Ended
Vos - Input Offset Voltage100uV
Input Offset Current(Ios)5nA
Output Current60mA
Input Offset Voltage Drift(Vos TC)1.2uV/℃
Single Supply2.2V~5.5V
Current - Supply1.1mA
Rail to RailRail-to-rail input、Rail-to-rail output
Quiescent Current1100000nA
FeaturesDigital interface gain、Enable/shutdown function、Zero drift / auto-zero、Power-on reset / default gain
Ib - Input Bias Current5000pA
Amplifier TypePGA
Gain1V/V~200V/V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Programmable / Variable Gain Amplifiers (PGA/VGA)
  6. PGA117AIPWR
PGA117AIPWR

* Images are for reference only

PGA117AIPWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
PGA117AIPWR
JLCPCB Part #
C544602
Package
TSSOP-20
Description
-40℃~+125℃ 1.1mA 1.2uV/℃ 100uV 1100000nA 2.2V~5.5V 5000pA 5nA PGA Rail-to-Rail Input、Rail-to-Rail Output TSSOP-20 Programmable / Variable Gain Amplifiers (PGA/VGA) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PGA117AIPWR

* Images are for reference only

PGA117AIPWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
PGA117AIPWR
JLCPCB Part #
C544602
Package
TSSOP-20
Description
-40℃~+125℃ 1.1mA 1.2uV/℃ 100uV 1100000nA 2.2V~5.5V 5000pA 5nA PGA Rail-to-Rail Input、Rail-to-Rail Output TSSOP-20 Programmable / Variable Gain Amplifiers (PGA/VGA) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PGA117AIPWR Specifications

PGA117AIPWR technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA)
ManufacturerTexas Instruments
PackageTSSOP-20
Operating Temperature-40℃~+125℃
Output TypeSingle-Ended
Vos - Input Offset Voltage100uV
Input Offset Current(Ios)5nA
Output Current60mA
Input Offset Voltage Drift(Vos TC)1.2uV/℃
Single Supply2.2V~5.5V
Current - Supply1.1mA
Rail to RailRail-to-rail input、Rail-to-rail output
Quiescent Current1100000nA
FeaturesDigital interface gain、Enable/shutdown function、Zero drift / auto-zero、Power-on reset / default gain
Ib - Input Bias Current5000pA
Amplifier TypePGA
Gain1V/V~200V/V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PGA117AIPWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PGA117AIPWR Documents

PGA117AIPWR datasheets or manufacturer documentation.

Datasheet: PGA117AIPWR Datasheet (PDF)

PGA117AIPWR Schematic Symbol & PCB Footprint

The PGA117AIPWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.