
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | LCCC-20(8.9x8.9) | |
| Output Logic Level - Low | 100mV | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 22ns@5V,15pF | |
| Output Logic Level - High | 1.8V、4.4V、5.9V | |
| Logic Type | NOR Gate、OR Gate | |
| Current - Output High(IOH) | 5.2mA | |
| Input Logic Level - Low | 500mV、1.35V | |
| Series | 54HC Series | |
| Number of Channels | 1 | |
| Input Logic Level - High | 1.5V、3.15V、4.2V | |
| Voltage - Supply | 2V~6V | |
| Quiescent Current | 40uA | |
| Input Number | 8 | |
| Current - Output Low(IOL) | 5.2mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MM54HC4078E/883 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | LCCC-20(8.9x8.9) | |
| Output Logic Level - Low | 100mV | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 22ns@5V,15pF | |
| Output Logic Level - High | 1.8V、4.4V、5.9V | |
| Logic Type | NOR Gate、OR Gate | |
| Current - Output High(IOH) | 5.2mA | |
| Input Logic Level - Low | 500mV、1.35V | |
| Series | 54HC Series | |
| Number of Channels | 1 | |
| Input Logic Level - High | 1.5V、3.15V、4.2V | |
| Voltage - Supply | 2V~6V | |
| Quiescent Current | 40uA | |
| Input Number | 8 | |
| Current - Output Low(IOL) | 5.2mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MM54HC4078E/883. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MM54HC4078E/883 datasheets or manufacturer documentation.
Datasheet: MM54HC4078E/883 Datasheet (PDF)
The MM54HC4078E/883 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.