
* Images are for reference only
CD1101061HM0507VFL
Extended
- Manufacturer
- HRK
- MFR.Part #
- CD1101061HM0507VFL
- JLCPCB Part #
- C7493816
- Package
- Plugin,D5xL7mm
- Description
- -40℃~+105℃ 10uF 50V 5mm 7mm ±20% Plugin,D5xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 349
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 349
In-stock Item Pricing
Qty Unit Price
1+
$0.0143
500+
$0.0112
2000+
$0.0094
5000+
$0.0084
25000+
$0.0075
50000+
$0.0070
Related Products
Welcome back, may I help you?