
* Images are for reference only
TCC1206COG180J202DT
Extended
- Manufacturer
- CCTC
- MFR.Part #
- TCC1206COG180J202DT
- JLCPCB Part #
- C5448989
- Package
- 1206
- Description
- 18pF 2kV C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0156
500+
$0.0121
1500+
$0.0102
4000+
$0.0091
24000+
$0.0081
48000+
$0.0076
Related Products
Welcome back, may I help you?