
* Images are for reference only
TCC0402X5R684M100AT
Extended
- Manufacturer
- CCTC
- MFR.Part #
- TCC0402X5R684M100AT
- JLCPCB Part #
- C7393861
- Package
- 0402
- Description
- 10V 680nF X5R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8142
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0020
500+
$0.0015
1500+
$0.0012
5000+
$0.0011
25000+
$0.0010
Related Products
Welcome back, may I help you?