
* Images are for reference only
TCC0805X7R683M250DT
Extended
- Manufacturer
- CCTC
- MFR.Part #
- TCC0805X7R683M250DT
- JLCPCB Part #
- C5375929
- Package
- 0805
- Description
- 25V 68nF X7R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 88
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 87
In-stock Item Pricing
Qty Unit Price
1+
$0.0055
1000+
$0.0042
4000+
$0.0036
8000+
$0.0031
48000+
$0.0028
100000+
$0.0026
Related Products
Welcome back, may I help you?