
* Images are for reference only
MF2W-0.3Ω±1% FK2Type
Extended
- Manufacturer
- CCO(Chian Chia Elec)
- MFR.Part #
- MF2W-0.3Ω±1% FK2Type
- JLCPCB Part #
- C209750
- Package
- Plugin,P=8mm
- Description
- -55℃~+155℃ 300mΩ 500V Metal Film Resistor ±1% ±100ppm/℃ 插件,P=8mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.0669
100+
$0.0522
250+
$0.0450
1000+
$0.0394
5000+
$0.0350
10000+
$0.0327
Related Products
Welcome back, may I help you?