
* Images are for reference only
LKNP1W10Ω±5% F
Extended
- Manufacturer
- CCO(Chian Chia Elec)
- MFR.Part #
- LKNP1W10Ω±5% F
- JLCPCB Part #
- C360004
- Package
- Plugin,P=5mm
- Description
- 10Ω ±5% 插件,P=5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 303
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0375
200+
$0.0296
500+
$0.0253
2000+
$0.0227
10000+
$0.0204
20000+
$0.0192
40000+
$0.0190
80000+
$0.0188
Related Products
Welcome back, may I help you?