This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CR-M5W24KΩ 5% P

Extended
Manufacturer
CCO(Chian Chia Elec)
MFR.Part #
CR-M5W24KΩ 5% P
JLCPCB Part #
C216418
Package
Plugin,P=4.5mm
Description
-55℃~+250℃ 24kΩ 750V Cement Resistor ±350ppm/℃ ±5% 插件,P=4.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 72

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1590
50+ $0.1252
200+ $0.1107
500+ $0.0926
2000+ $0.0847
5000+ $0.0798
10000+ $0.0789
20000+ $0.0781

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons