
* Images are for reference only
CC2H103MC1FDF47F3100
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CC2H103MC1FDF47F3100
- JLCPCB Part #
- C19712500
- Package
- Plugin,P=5.08mm
- Description
- 10nF 2.6mm 5.08mm 500V 7.3mm Y5V ±20% Plugin,P=5.08mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.0271
200+
$0.0212
1000+
$0.0180
2000+
$0.0159
10000+
$0.0141
20000+
$0.0132
Related Products
Welcome back, may I help you?